Part Details for XM3B-0922 (ALTERNATE: XM3B0922) by OMRON Electronic Components LLC
Overview of XM3B-0922 (ALTERNATE: XM3B0922) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3B-0922 (ALTERNATE: XM3B0922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236088
|
RS | D-Sub Connector, XM3B Series, Socket + R/A DIP Term., 9 Contacts, 5A, 300VAC | Omron Electronic Components XM3B-0922 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $11.6600 | RFQ |