Part Details for XM3B-0922-112 by OMRON Corporation
Overview of XM3B-0922-112 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XM3B-0922-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3B0922112
|
Avnet Americas | Conn D-Subminiature RCP 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: XM3B0922112) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$2.3183 / $3.5301 | Buy Now |
DISTI #
653-XM3B0922112
|
Mouser Electronics | D-Sub Standard Connectors 9 POS 2.74mm Sldr RA Thru-Hole RoHS: Compliant | 310 |
|
$3.2000 / $5.8400 | Buy Now |
DISTI #
30587324
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 601 |
|
$3.5000 / $6.1250 | Buy Now |
DISTI #
65168235
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2213 | Americas - 180 |
|
$5.2612 / $7.4902 | Buy Now |
DISTI #
71206928
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 14 Package Multiple: 1 Date Code: 2301 | Americas - 179 |
|
$5.1344 / $5.7732 | Buy Now |
|
Quest Components | 143 |
|
$5.8941 / $9.5580 | Buy Now | |
DISTI #
XM3B0922112
|
Avnet Americas | Conn D-Subminiature RCP 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: XM3B0922112) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$2.3183 / $3.5301 | Buy Now |
DISTI #
XM3B0922112
|
Avnet Americas | Conn D-Subminiature RCP 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: XM3B0922112) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$2.3183 / $3.5301 | Buy Now |
DISTI #
000000000005239413
|
Sager | D-Sub Standard Connectors 9 POS 2.74mm Sldr RA Thru-Hole Min Qty: 90 | 0 |
|
$2.5600 / $3.5700 | Buy Now |
DISTI #
C1S541200024981
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Tray | 601 |
|
$2.8000 / $4.9000 | Buy Now |
Part Details for XM3B-0922-112
XM3B-0922-112 CAD Models
XM3B-0922-112 Part Data Attributes
|
XM3B-0922-112
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-0922-112
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for XM3B-0922-112
This table gives cross-reference parts and alternative options found for XM3B-0922-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM3B-0922-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM3B-0942-112L | D Subminiature Connector | OMRON Corporation | XM3B-0922-112 vs XM3B-0942-112L |