-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3B1522112
|
Avnet Americas | Conn D-Subminiature RCP 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: XM3B1522112) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$3.1617 / $4.7049 | Buy Now |
DISTI #
653-XM3B1522112
|
Mouser Electronics | D-Sub Standard Connectors 15 POS 2.74mm Sldr RA Thru-Hole RoHS: Compliant | 578 |
|
$4.6900 / $6.1700 | Buy Now |
DISTI #
71819892
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 140 |
|
$5.7548 / $6.4709 | Buy Now |
DISTI #
61134660
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 120 |
|
$4.9750 / $7.7000 | Buy Now |
|
Quest Components | 112 |
|
$6.7192 / $10.8960 | Buy Now | |
DISTI #
XM3B1522112
|
Avnet Americas | Conn D-Subminiature RCP 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: XM3B1522112) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$3.1617 / $4.7049 | Buy Now |
DISTI #
XM3B1522112
|
Avnet Americas | Conn D-Subminiature RCP 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: XM3B1522112) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$3.1617 / $4.7049 | Buy Now |
DISTI #
000000000005239418
|
Sager | D-Sub Standard Connectors 15 POS 2.74mm Sldr RA Thru-Hole Min Qty: 70 | 0 |
|
$4.3600 / $4.7500 | Buy Now |
|
Chip1Cloud | CONN D-SUB RCPT 15POS R/A SLDR | 1790 |
|
RFQ | |
DISTI #
C1S541200025005
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes | 120 |
|
$3.6100 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM3B-1522-112
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-1522-112
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |