Part Details for XM3B-2522-111 by OMRON Corporation
Overview of XM3B-2522-111 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XM3B-2522-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3B2522111
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: XM3B2522111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8190 / $4.0126 | Buy Now |
DISTI #
71325237
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 498 |
|
$6.3693 / $7.3858 | Buy Now |
DISTI #
78823433
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$5.2500 / $8.1250 | Buy Now |
|
Quest Components | 398 |
|
$6.3195 / $12.6390 | Buy Now | |
DISTI #
XM3B2522111
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: XM3B2522111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8190 / $4.0126 | Buy Now |
DISTI #
XM3B2522111
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: XM3B2522111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8190 / $4.0126 | Buy Now |
DISTI #
000000000002441090
|
Sager | D-Sub Standard Connectors Connector Min Qty: 50 | 0 |
|
$3.1100 / $4.3100 | Buy Now |
DISTI #
C1S541200028279
|
Chip1Stop | Connector D-Subminiature pbFree: Yes Container: Tray | 50 |
|
$4.2000 / $6.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 498 |
|
$4.2130 / $9.8450 | Buy Now |
Part Details for XM3B-2522-111
XM3B-2522-111 CAD Models
XM3B-2522-111 Part Data Attributes
|
XM3B-2522-111
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-2522-111
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |