Part Details for XM3B-2522-131 by OMRON Corporation
Overview of XM3B-2522-131 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XM3B-2522-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3B2522131
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position 2.77mm Solder Right Angle Through Hole - Bulk (Alt: XM3B2522131) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.6445 / $8.0344 | Buy Now |
DISTI #
653-XM3B-2522-131
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector RoHS: Compliant | 0 |
|
$7.7800 / $11.7800 | Order Now |
DISTI #
000000000006154653
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 50 | 0 |
|
$7.4400 / $8.1200 | Buy Now |
Part Details for XM3B-2522-131
XM3B-2522-131 CAD Models
XM3B-2522-131 Part Data Attributes
|
XM3B-2522-131
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-2522-131
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |