Part Details for XM3B-2522 by OMRON Corporation
Overview of XM3B-2522 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XM3B-2522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3B2522
|
Avnet Americas | CONNECTOR - Bulk (Alt: XM3B2522) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1874 / $3.1136 | Buy Now |
DISTI #
653-XM3B-2522
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR RoHS: Compliant | 0 |
|
$3.8600 / $5.1900 | Order Now |
DISTI #
000000000000989297
|
Sager | D-Sub Standard Connectors CONNECTOR Min Qty: 50 | 0 |
|
$2.4100 / $3.3500 | Buy Now |
Part Details for XM3B-2522
XM3B-2522 CAD Models
XM3B-2522 Part Data Attributes
|
XM3B-2522
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-2522
OMRON Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | EMI SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |