-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3C0922112BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: XM3C0922112BYOMZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.0774 / $7.7313 | Buy Now |
DISTI #
653-XM3C-0922-112
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector | 23 |
|
$6.9200 / $11.4200 | Buy Now |
DISTI #
31285174
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 450 |
|
$3.8000 / $6.6375 | Buy Now |
DISTI #
71234322
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$6.2436 / $7.0205 | Buy Now |
|
Quest Components | 160 |
|
$6.5637 / $11.9340 | Buy Now | |
DISTI #
XM3C0922112BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: XM3C0922112BYOMZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.0774 / $7.7313 | Buy Now |
DISTI #
XM3C0922112BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: XM3C0922112BYOMZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.0774 / $7.7313 | Buy Now |
DISTI #
000000000003917197
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 90 | 0 |
|
$7.1600 / $7.5800 | Buy Now |
DISTI #
C1S541201123216
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Tray | 450 |
|
$3.0000 / $5.2400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$3.9780 / $9.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM3C-0922-112
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3C-0922-112
OMRON Corporation
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.492 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |