Part Details for XM3C-0922-132 by OMRON Electronic Components LLC
Overview of XM3C-0922-132 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3C-0922-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1314
|
Newark | D-Sub Connector |Omron Electronic Components XM3C-0922-132 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.0600 | Buy Now |
DISTI #
Z6593-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
116 In Stock |
|
$5.7810 / $9.7100 | Buy Now |
DISTI #
70667374
|
RS | Connectors, D-Sub, Standard, D-Sub Connector | Omron Electronic Components XM3C-0922-132 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1800 / $7.7200 | RFQ |
|
Onlinecomponents.com | 9 Position D-Sub Plug, Male Pins Connector, Through Hole, Right Angle Solder RoHS: Compliant | 0 |
|
$4.4100 / $8.2300 | Buy Now |
|
Master Electronics | 9 Position D-Sub Plug, Male Pins Connector, Through Hole, Right Angle Solder RoHS: Compliant | 0 |
|
$4.4100 / $8.2300 | Buy Now |