Part Details for XM3C-0922-501 by OMRON Electronic Components LLC
Overview of XM3C-0922-501 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-222MEU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-222MEW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for XM3C-0922-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1315
|
Newark | D-Sub Connector |Omron Electronic Components XM3C-0922-501 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $7.5000 | Buy Now |
DISTI #
XM3C0922501-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 90 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6222 | Buy Now |
DISTI #
70667371
|
RS | Connectors, D-Sub, Standard, D-Sub Connector | Omron Electronic Components XM3C-0922-501 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 / $6.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $6.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6800 / $6.8600 | Buy Now |