Part Details for XM3C-1522-502 by OMRON Corporation
Overview of XM3C-1522-502 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1522MLF | Renesas Electronics Corporation | User-Programmable Video Clock Generator/Line-Locked Clock Regenerator | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for XM3C-1522-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3C1522502BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: XM3C1522502BYOMZ) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Bulk | 0 |
|
$3.8606 / $5.8787 | Buy Now |
DISTI #
653-XM3C-1522-502
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector RoHS: Compliant | 35 |
|
$5.4200 / $9.0500 | Buy Now |
DISTI #
79049073
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 200 |
|
$5.6680 / $6.3732 | Buy Now |
DISTI #
66362036
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 93 |
|
$6.3000 / $10.4000 | Buy Now |
DISTI #
73476568
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 56 |
|
$5.8670 / $6.3732 | Buy Now |
|
Quest Components | 204 |
|
$6.6776 / $12.1410 | Buy Now | |
DISTI #
000000000003917205
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 70 | 0 |
|
$5.4400 / $5.9400 | Buy Now |
DISTI #
C1S541201123289
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Tray | 93 |
|
$5.0400 / $8.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$4.0470 / $9.5950 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 56 |
|
$4.0470 / $9.5950 | Buy Now |
Part Details for XM3C-1522-502
XM3C-1522-502 CAD Models
XM3C-1522-502 Part Data Attributes
|
XM3C-1522-502
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3C-1522-502
OMRON Corporation
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.492 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |