Part Details for XM3C-2522-501 by OMRON Corporation
Overview of XM3C-2522-501 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3C-2522-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3C2522501BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: XM3C2522501BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.2598 / $6.3390 | Buy Now |
DISTI #
653-XM3C-2522-501
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector RoHS: Compliant | 0 |
|
$7.5000 / $9.7200 | Order Now |
DISTI #
000000000003917209
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 50 | 0 |
|
$5.8700 / $6.4000 | Buy Now |
Part Details for XM3C-2522-501
XM3C-2522-501 CAD Models
XM3C-2522-501 Part Data Attributes
|
XM3C-2522-501
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3C-2522-501
OMRON Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.492 inch | |
Body Depth | 0.508 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for XM3C-2522-501
This table gives cross-reference parts and alternative options found for XM3C-2522-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM3C-2522-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM3C-2522 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | OMRON Corporation | XM3C-2522-501 vs XM3C-2522 |