Part Details for XM3C-2522-502 by OMRON Electronic Components LLC
Overview of XM3C-2522-502 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XM3C-2522-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1330
|
Newark | D-Sub Connector |Omron Electronic Components XM3C-2522-502 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $9.0800 | Buy Now |
DISTI #
Z6600-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 30 Weeks Container: Tray |
50 In Stock |
|
$5.4946 / $11.5000 | Buy Now |
DISTI #
70667553
|
RS | Connectors, D-Sub, Standard, D-Sub Connector | Omron Electronic Components XM3C-2522-502 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $9.7200 | RFQ |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$4.5000 / $8.3200 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$4.5000 / $8.3200 | Buy Now |