Part Details for XM3C-3722-111 by OMRON Corporation
Overview of XM3C-3722-111 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3C-3722-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3C3722111BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: XM3C3722111BYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5751 / $9.3785 | Buy Now |
DISTI #
653-XM3C-3722-111
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector | 49 |
|
$10.6000 / $13.8200 | Buy Now |
DISTI #
71325234
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 135 |
|
$11.5945 / $13.1282 | Buy Now |
DISTI #
55834817
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$9.0250 / $10.6000 | Buy Now |
|
Quest Components | 108 |
|
$14.2135 / $18.2745 | Buy Now | |
DISTI #
XM3C3722111BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: XM3C3722111BYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5751 / $9.3785 | Buy Now |
DISTI #
XM3C3722111BYOMZ
|
Avnet Americas | Conn D-Subminiature PL 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: XM3C3722111BYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5751 / $9.3785 | Buy Now |
DISTI #
000000000003917212
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 40 | 0 |
|
$8.6800 / $9.4700 | Buy Now |
DISTI #
C1S541201123340
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Tray | 32 |
|
$7.2200 / $8.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 135 |
|
$8.1220 / $13.7530 | Buy Now |
Part Details for XM3C-3722-111
XM3C-3722-111 CAD Models
XM3C-3722-111 Part Data Attributes
|
XM3C-3722-111
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3C-3722-111
OMRON Corporation
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.492 inch | |
Body Depth | 0.508 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |