Part Details for XM3D-1521 by OMRON Electronic Components LLC
Overview of XM3D-1521 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for XM3D-1521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1338
|
Newark | D-Sub Connector |Omron Electronic Components XM3D-1521 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $18.6900 | Buy Now |
DISTI #
Z8766-ND
|
DigiKey | CONN D-SUB RCPT 15POS SLDR CUP Min Qty: 1 Lead time: 30 Weeks Container: Tray |
289 In Stock |
|
$11.4716 / $13.6800 | Buy Now |
DISTI #
70667454
|
RS | Connectors, D-Sub, Standard, D-Sub Connector | Omron Electronic Components XM3D-1521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$14.4300 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.4900 / $16.9600 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.4900 / $16.9600 | Buy Now |