-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5675
|
Avnet Americas | Connector D Subminiature Plug 25 Position Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5675) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$9.6700 | Buy Now |
DISTI #
XM3K251203N
|
Avnet Americas | Connector D Subminiature Plug 25 Position Right Angle Surface Mount - Tape and Reel (Alt: XM3K251203N) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$6.2525 / $7.4435 | Buy Now |
DISTI #
653-XM3K-2512-03N
|
Mouser Electronics | D-Sub Standard Connectors D-SUB SMT Plug 25pin Mount Hole #4-40 UN RoHS: Compliant | 0 |
|
$7.7800 / $11.5300 | Order Now |
DISTI #
000000000006043968
|
Sager | D-Sub Standard Connectors D-SUB SMT Plug 25pin Mount Hole #4-40 UN Min Qty: 160 | 0 |
|
$6.8900 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM3K-2512-03N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3K-2512-03N
OMRON Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR |