There are no models available for this part yet.
Overview of XM3K-2512-13N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XM3K-2512-13N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XM3K251213N
|
Avnet Americas | Connector D Subminiature Plug 25 Position Right Angle Surface Mount - Tape and Reel (Alt: XM3K251213N) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$6.2525 / $7.4435 | Buy Now | |
DISTI #
653-XM3K-2512-13N
|
Mouser Electronics | D-Sub Standard Connectors D-SUB SMT Plug 25pin AnchorScrew 4-40 UN RoHS: Compliant | 130 |
|
$6.2000 / $11.6500 | Buy Now | |
DISTI #
63001099
|
Verical | D-sub Connector Plugs RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2148 | Americas - 160 |
|
$8.3590 / $9.3600 | Buy Now | |
DISTI #
000000000006043973
|
Sager | D-Sub Standard Connectors D-SUB SMT Plug 25pin AnchorScrew 4-40 UN Min Qty: 160 | 0 |
|
$6.8900 / $7.0900 | Buy Now |
CAD Models for XM3K-2512-13N by OMRON Corporation
Part Data Attributes for XM3K-2512-13N by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Omron Electronics
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|