-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XM4L-1542-132
|
Mouser Electronics | D-Sub High Density Connectors D-Sub PL15POS 2.29mm Conn High Density RoHS: Compliant | 0 |
|
$1.9900 / $3.3800 | Order Now |
DISTI #
000000000002441091
|
Sager | D-Sub High Density Connectors D-Sub PL15POS 2.29mm Conn High Density | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM4L-1542-132
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM4L-1542-132
OMRON Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.646 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XM4L-1542-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM4L-1542-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA-15SS | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | Cinch Connectivity Solutions | XM4L-1542-132 vs TA-15SS |
3-1393483-9 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | XM4L-1542-132 vs 3-1393483-9 |
RDAD-15SA-LNA(05) | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Plug | Hirose Electric Co Ltd | XM4L-1542-132 vs RDAD-15SA-LNA(05) |
L17SM215SB61T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | XM4L-1542-132 vs L17SM215SB61T |
TA-15STS | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | Cinch Connectivity Solutions | XM4L-1542-132 vs TA-15STS |
RDAD-15SA-LNA | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Plug | Hirose Electric Co Ltd | XM4L-1542-132 vs RDAD-15SA-LNA |
L17SM215SB64T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | XM4L-1542-132 vs L17SM215SB64T |
TA-15STB | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket | Cinch Connectivity Solutions | XM4L-1542-132 vs TA-15STB |
17SM2-15-S-1-1-4-T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, | Amphenol Corporation | XM4L-1542-132 vs 17SM2-15-S-1-1-4-T |
A-DF15LL/G | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | ASSMANN WSW components GmbH | XM4L-1542-132 vs A-DF15LL/G |