XMC7K24CA-M3/H
Description: Transient Suppressor,

Overview of XMC7K24CA-M3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XMC7K24CA-M3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 21AJ6977
Newark Tvs Diode, Bidir, 24V, Do-214Ab Rohs Compliant: Yes |Vishay XMC7K24CA-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2089
  • 1 $1.7400
  • 10 $1.4500
  • 25 $1.3500
  • 50 $1.2500
  • 100 $1.1500
$1.1500 / $1.7400 Buy Now
DISTI # 24AJ3171
Newark 7Kw,24V 5%, Smc Bidir Xclampr Rohs Compliant: Yes |Vishay XMC7K24CA-M3/H RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8480
  • 2,000 $0.7700
  • 4,000 $0.6910
  • 6,000 $0.6670
  • 10,000 $0.6520
$0.6520 / $0.8480 Buy Now
DISTI # XMC7K24CA-M3/H
Avnet Americas 7KW,24V 5%, SMC BIDIR XClampR - Tape and Reel (Alt: XMC7K24CA-M3/H) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.5868
$0.5868 Buy Now
DISTI # 78-XMC7K24CA-M3/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 7KW 24V 5% RoHS: Compliant 3060
  • 1 $1.6200
  • 10 $1.3300
  • 100 $1.0300
  • 250 $0.9640
  • 500 $0.8800
  • 850 $0.7170
  • 1,700 $0.6750
  • 4,250 $0.6430
  • 9,350 $0.6130
$0.6130 / $1.6200 Buy Now
DISTI # XMC7K24CA-M3/H
TTI ESD Protection Diodes / TVS Diodes 7KW 24V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel Americas - 1850
In Stock
  • 50 $1.3200
  • 100 $1.0200
  • 250 $0.9500
  • 500 $0.8700
  • 850 $0.6200
  • 1,700 $0.6100
$0.6100 / $1.3200 Buy Now
DISTI # XMC7K24CA-M3/H
EBV Elektronik Diode TVS Single Bi-Dir 24V 7KW 2-Pin SMC Plastic T/R (Alt: XMC7K24CA-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XMC7K24CA-M3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XMC7K24CA-M3/H by Vishay Intertechnologies

XMC7K24CA-M3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2020-10-01
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
29.5 V
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
28.1 V
Clamping Voltage-Max
24 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
7000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. XMC7K24CA-M3/H
    Vishay Intertechnologies
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMC7K24CA-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMC7K24CA-M3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XMC7K24CA-M3/H would you like to use for your alert(s)?
  • Please alert me when XMC7K24CA-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XMC7K24CA-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMC7K24CA-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XMC7K24CA-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMC7K24CA-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMC7K24CA-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: