-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1443
|
Newark | Tvs Diode, Bidir, 24V, 7Kw, Smc Rohs Compliant: Yes |Vishay XMC7K24CA-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2242 |
|
$1.1800 / $1.7800 | Buy Now |
DISTI #
24AJ3172
|
Newark | 7Kw,24V 5%, Smc Bidir Xclampr Rohs Compliant: Yes |Vishay XMC7K24CA-M3/I RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.7700 | Buy Now |
DISTI #
XMC7K24CA-M3/I
|
Avnet Americas | 7KW,24V 5%, SMC BIDIR XClampR - Tape and Reel (Alt: XMC7K24CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 3500 |
|
$0.5806 | Buy Now |
DISTI #
78-XMC7K24CA-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7KW 24V 5% RoHS: Compliant | 0 |
|
$0.8090 / $1.6700 | Order Now |
DISTI #
XMC7K24CA-M3/I
|
TTI | ESD Protection Diodes / TVS Diodes 7KW 24V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.6140 / $0.6760 | Buy Now |
DISTI #
XMC7K24CA-M3/I
|
EBV Elektronik | Diode TVS Single Bi-Dir 24V 7KW 2-Pin SMC Plastic T/R (Alt: XMC7K24CA-M3/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC7K24CA-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XMC7K24CA-M3/I
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |