Part Details for XMLA300D2S11 by Telemechanique Sensors
Overview of XMLA300D2S11 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLA300D2S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6878
|
Newark | Pressure Switch, 20-300Bar, Spdt, Screw, Pressure Fitting Style:G 1/4" Bsp, Operating Pressure Min:20Bar, Operating Pressure Max:300Bar, Contact Configuration:Spdt, Sensor Mounting:Cable, Electrical Connection:Screw Clamp Terminals Rohs Compliant: Yes |Telemecanique Sensors XMLA300D2S11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.6500 / $540.8800 | Buy Now |
DISTI #
5452-XMLA300D2S11-ND
|
DigiKey | PRESSURE SWITCH XMLA 300 BAR - F Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$364.3030 / $376.6300 | Buy Now |
DISTI #
996-XMLA300D2S11
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH XML | 2 |
|
$364.3000 / $376.6200 | Buy Now |
DISTI #
70061203
|
RS | Pressure Switch, 3.5-300 bar, Adjustable, G 1/4 port, DPST 1NC & 1NO, XMLA Series | Telemecanique Sensors XMLA300D2S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$390.9200 | Buy Now |
DISTI #
XMLA300D2S11
|
TME | Module: pressure switch, pressure, 20÷300bar, OUT 1: SPDT, G 1/4" Min Qty: 1 | 5 |
|
$153.0500 / $176.5900 | Buy Now |
DISTI #
1973998
|
element14 Asia-Pacific | SWITCH, PRESSURE, 20-300BAR, W/ DISPLAY RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$294.7329 / $384.7802 | Buy Now |
DISTI #
1973998
|
Farnell | SWITCH, PRESSURE, 20-300BAR, W/ DISPLAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$209.6851 / $232.9876 | Buy Now |