There are no models available for this part yet.
Overview of XMLAWT-00-0000-0000T60E2 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLAWT-00-0000-0000T60E2 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X6524
|
Newark | Led, Hb, Cool White, 280Lm, Product Range:Xlamp Xm-L Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:280Lm, Cct:5700K, Forward Current If Max:3A, Forward Voltage @ Test:2.9V, Forward Current @ Test:700Ma Rohs Compliant: Yes |Cree Led XMLAWT-00-0000-0000T60E2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
82T7130
|
Newark | Led, Hb, Cool White, 280Lm, Full Reel, Product Range:Xlamp Xm-L Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:280Lm, Cct:5700K, Forward Current If Max:3A, Forward Voltage @ Test:2.9V, Power Dissipation Pd:10Wrohs Compliant: Yes |Cree Led XMLAWT-00-0000-0000T60E2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
XMLAWT-00-0000-0000T60E2
|
Avnet Silica | XLAMP XM-L LIGHT EMITTING DIODE WHITE (Alt: XMLAWT-00-0000-0000T60E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XMLAWT-00-0000-0000T60E2 by Cree, Inc.
Part Data Attributes for XMLAWT-00-0000-0000T60E2 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
3 A
|
Forward Voltage-Max
|
3.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of LEDs in Array
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.02 mm
|
Packing Method
|
TR, 13 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
4.52 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
4.28 mm
|
Viewing Angle
|
125 deg
|
Alternate Parts for XMLAWT-00-0000-0000T60E2
This table gives cross-reference parts and alternative options found for XMLAWT-00-0000-0000T60E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMLAWT-00-0000-0000T60E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMLAWT-00-0000-000US40E7 | Single Color LED, | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000US40E7 |
XMLAWT-00-0000-000LT30F7 | Single Color LED, Warm White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000LT30F7 |
XMLAWT-00-0000-0000T6051 | Single Color LED, Cool White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-0000T6051 |
XMLAWT-00-0000-000US50E7 | Single Color LED, | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000US50E7 |
XMLAWT-00-0000-000PS60E7 | Single Color LED, | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000PS60E7 |
XMLAWT-00-0000-000US60E7 | Single Color LED, | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000US60E7 |
XMLAWT-00-0000-000PS50E7 | Single Color LED, | Cree, Inc. | XMLAWT-00-0000-0000T60E2 vs XMLAWT-00-0000-000PS50E7 |