Part Details for XMLBEZ-00-0000-0B00U527H by Cree, Inc.
Overview of XMLBEZ-00-0000-0B00U527H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XMLBEZ-00-0000-0B00U527H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMLBEZ-00-0000-0B00U527H-ND
|
DigiKey | LED EASYWHT WARM WHT 2700K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3100 | Buy Now |
DISTI #
XMLBEZ-00-0000-0B0
|
Avnet Americas | XLAMP XM-L LIGHT EMITTING DIODE EASYWHITE GEN 2 - Tape and Reel (Alt: XMLBEZ-00-0000-0B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0836 / $4.8804 | Buy Now |
DISTI #
941-XMLBEZ00B00U527H
|
Mouser Electronics | High Power LEDs - White White 2700 K 82-CRI, XLamp XMLBEZ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBEZ00-000-B0U527H
|
TTI | High Power LEDs - White WHITE 2700K 82-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.3100 | Buy Now |
Part Details for XMLBEZ-00-0000-0B00U527H
XMLBEZ-00-0000-0B00U527H CAD Models
XMLBEZ-00-0000-0B00U527H Part Data Attributes
|
XMLBEZ-00-0000-0B00U527H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBEZ-00-0000-0B00U527H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |