Part Details for XMLBWT-00-0000-0000U2050 by Cree, Inc.
Overview of XMLBWT-00-0000-0000U2050 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLBWT-00-0000-0000U2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2812
|
Newark | Led, Hb, Xlamp Xm-L, Cool White, 300Lm, Full Reel, Product Range:Xlamp Xm-L Series, Led Color:Cool White, Wavelength Typ:-, Viewing Angle:125°, Luminous Flux @ Test:300Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-0000U2050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 / $3.4100 | Buy Now |
DISTI #
XMLBWT-00-0000-0000U2050CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4805 In Stock |
|
$2.8900 / $4.3400 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2263 / $2.6607 | Buy Now |
DISTI #
941-XMLBWT0000U2050
|
Mouser Electronics | High Power LEDs - White White 6200 K 65-CRI, XLamp XMLBWT RoHS: Compliant | 963 |
|
$2.8800 / $3.8900 | Buy Now |
DISTI #
XMLBWT00-000-00U2050
|
TTI | High Power LEDs - White WHITE 6200K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.3300 / $2.7100 | Buy Now |
Part Details for XMLBWT-00-0000-0000U2050
XMLBWT-00-0000-0000U2050 CAD Models
XMLBWT-00-0000-0000U2050 Part Data Attributes
|
XMLBWT-00-0000-0000U2050
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-0000U2050
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |