Part Details for XMLBWT-00-0000-0000U2053 by Cree, Inc.
Overview of XMLBWT-00-0000-0000U2053 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLBWT-00-0000-0000U2053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2745
|
Newark | Led, Hb, Cool White, 300Lm, Product Range:Xlamp Xm-L2 Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:300Lm, Cct:6000K, Forward Current If Max:3A, Forward Voltage @ Test:2.85V, Forward Current @ Test:700Ma Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-0000U2053 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1800 | Buy Now |
DISTI #
53W2814
|
Newark | Led, Hb, Xlamp Xm-L, Cool White, 300Lm, Full Reel, Product Range:Xlamp Xm-L Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:300Lm, Cct:6000K, Forward Current If Max:3A, Forward Voltage @ Test:2.9V Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-0000U2053 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $3.3500 | Buy Now |
DISTI #
XMLBWT-00-0000-0000U2053-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1894 / $2.6166 | Buy Now |
DISTI #
941-XMLBWT0000U2053
|
Mouser Electronics | High Power LEDs - White White 6000 K 65-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBWT00-000-00U2053
|
TTI | High Power LEDs - White WHITE 6000K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.8400 | Buy Now |
DISTI #
XMLBWT-00-0000-0000U2053
|
Avnet Silica | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE (Alt: XMLBWT-00-0000-0000U2053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XMLBWT-00-0000-0000U2053
XMLBWT-00-0000-0000U2053 CAD Models
XMLBWT-00-0000-0000U2053 Part Data Attributes
|
XMLBWT-00-0000-0000U2053
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-0000U2053
Cree, Inc.
LED XLAMP COOL WHITE 6000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | MIL-STD-883D; UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.15 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 4.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.28 mm | |
Viewing Angle | 120 deg |