Part Details for XMLBWT-00-0000-000BT60E5 by Cree, Inc.
Overview of XMLBWT-00-0000-000BT60E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLBWT-00-0000-000BT60E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8895
|
Newark | Xlamp Xm-L Gen 2 Light Emitting Diode White |Cree Led XMLBWT-00-0000-000BT60E5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
XMLBWT-00-0000-000BT60E5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
641 In Stock |
|
$2.9100 / $4.3600 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2386 / $2.6754 | Buy Now |
DISTI #
941-XMLBWT0000BT60E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XMLBWT RoHS: Compliant | 826 |
|
$2.9100 / $4.3600 | Buy Now |
DISTI #
XMLBWT00-000-0BT60E5
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9100 | Buy Now |
Part Details for XMLBWT-00-0000-000BT60E5
XMLBWT-00-0000-000BT60E5 CAD Models
XMLBWT-00-0000-000BT60E5 Part Data Attributes
|
XMLBWT-00-0000-000BT60E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-000BT60E5
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |