Part Details for XMLBWT-00-0000-000HS60Z8 by Cree, Inc.
Overview of XMLBWT-00-0000-000HS60Z8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLBWT-00-0000-000HS60Z8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2718
|
Newark | Led, Hb, Xlamp Xm-L, Warm White, 182Lm, Product Range:Xlamp Xm-L Series, Led Color:Warm White, Viewing Angle:125°, Luminous Flux @ Test:182Lm, Forward Current If Max:3A, Forward Current @ Test:700Ma, Forward Voltage @ Test:2.9V Rohs Compliant: Yes |Cree Led XMLBWT-00-0000-000HS60Z8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 / $2.2200 | Buy Now |
DISTI #
XMLBWT-00-0000-000HS60Z8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0910 / $2.4990 | Buy Now |
DISTI #
941-XMLBWT000HS60Z8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMLBWT00-000-0HS60Z8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7200 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0910 / $2.4990 | Buy Now |
Part Details for XMLBWT-00-0000-000HS60Z8
XMLBWT-00-0000-000HS60Z8 CAD Models
XMLBWT-00-0000-000HS60Z8 Part Data Attributes:
|
XMLBWT-00-0000-000HS60Z8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-000HS60Z8
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |