XMLBWT-00-0000-000HU20F6
Cree, Inc.
Description: Single Color LED,

Overview of XMLBWT-00-0000-000HU20F6 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for XMLBWT-00-0000-000HU20F6 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Xm-L Gen 2 Light Emitting Diode White |Cree Led XMLBWT-00-0000-000HU20F6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.7700
  • 25,000 $3.5400
  • 50,000 $3.3300
$3.3300 / $3.7700 Buy Now
DISTI # 90-XMLBWT-00-0000-000HU20F6TR-ND
DigiKey LED EASYWHITE NEU WHT 3750K 2020 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.7700
$3.7700 Buy Now
DISTI # XMLBWT-00-0000-000
Avnet Americas XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.4692
  • 2,000 $3.3748
  • 4,000 $3.2804
  • 6,000 $3.1860
  • 8,000 $3.0916
  • 10,000 $2.9972
  • 100,000 $2.9028
$2.9028 / $3.4692 Buy Now
DISTI # 941-XMLBWT000HU20F6
Mouser Electronics High Power LEDs - White White 3700 K 80-CRI, XLamp XMLBWT RoHS: Compliant 0
  • 1,000 $3.7700
$3.7700 Order Now
DISTI # XMLBWT00-000-0HU20F6
TTI High Power LEDs - White WHITE 3700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $3.7700
$3.7700 Buy Now

CAD Models for XMLBWT-00-0000-000HU20F6 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XMLBWT-00-0000-000HU20F6 by Cree, Inc.

XMLBWT-00-0000-000HU20F6
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CREE LED INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Additional Feature
MIL-STD-883D; UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
3 A
Forward Voltage-Max
3.15 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.02 mm
Packing Method
TR, 13 INCH
Reverse Voltage-Max
1 V
Shape
ROUND
Size
4.52 mm
Surface Mount
YES
Terminal Pitch
4.28 mm
Viewing Angle
120 deg
Want to compare parts?
  1. XMLBWT-00-0000-000HU20F6
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMLBWT-00-0000-000HU20F6 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMLBWT-00-0000-000HU20F6 by Cree, Inc.

Select Manufacturer
Which Manufacturer of XMLBWT-00-0000-000HU20F6 would you like to use for your alert(s)?
  • Please alert me when XMLBWT-00-0000-000HU20F6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XMLBWT-00-0000-000HU20F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMLBWT-00-0000-000HU20F6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XMLBWT-00-0000-000HU20F6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMLBWT-00-0000-000HU20F6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMLBWT-00-0000-000HU20F6 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: