Part Details for XMLBWT-00-0000-000HU20Z5 by Cree, Inc.
Overview of XMLBWT-00-0000-000HU20Z5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLBWT-00-0000-000HU20Z5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7648
|
Newark | Xlamp Xm-L Gen 2 Light Emitting Diode White |Cree Led XMLBWT-00-0000-000HU20Z5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.5600 | Buy Now |
DISTI #
90-XMLBWT-00-0000-000HU20Z5TR-ND
|
DigiKey | LED EASYWHITE NEU WHT 4000K 2020 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
XMLBWT-00-0000-000
|
Avnet Americas | XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XMLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5055 / $4.1895 | Buy Now |
DISTI #
941-XMLBWT000HU20Z5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XMLBWT RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
XMLBWT00-000-0HU20Z5
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.5600 | Buy Now |
Part Details for XMLBWT-00-0000-000HU20Z5
XMLBWT-00-0000-000HU20Z5 CAD Models
XMLBWT-00-0000-000HU20Z5 Part Data Attributes
|
XMLBWT-00-0000-000HU20Z5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-000HU20Z5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | MIL-STD-883D; UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.15 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 4.52 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.28 mm | |
Viewing Angle | 120 deg |