Part Details for XMLEZW-00-0000-0B0HT535F by Cree, Inc.
Overview of XMLEZW-00-0000-0B0HT535F by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for XMLEZW-00-0000-0B0HT535F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4493
|
Newark | Xlamp Xm-L Light Emitting Diode Easywhite Rohs Compliant: Yes |Cree Led XMLEZW-00-0000-0B0HT535F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 | Buy Now |
Part Details for XMLEZW-00-0000-0B0HT535F
XMLEZW-00-0000-0B0HT535F CAD Models
XMLEZW-00-0000-0B0HT535F Part Data Attributes
|
XMLEZW-00-0000-0B0HT535F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLEZW-00-0000-0B0HT535F
Cree, Inc.
Single Color LED, White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 7 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 4.7 mm | |
Viewing Angle | 115 deg |
Alternate Parts for XMLEZW-00-0000-0B0HT535F
This table gives cross-reference parts and alternative options found for XMLEZW-00-0000-0B0HT535F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMLEZW-00-0000-0B0HT535F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.