XMLEZW-00-0000-0D0HU440H
Cree, Inc.
Description: Single Color LED, White,

Overview of XMLEZW-00-0000-0D0HU440H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for XMLEZW-00-0000-0D0HU440H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Xm-L Light Emitting Diode Easywhite Rohs Compliant: Yes |Cree Led XMLEZW-00-0000-0D0HU440H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $7.3300
$7.3300 Buy Now

CAD Models for XMLEZW-00-0000-0D0HU440H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XMLEZW-00-0000-0D0HU440H by Cree, Inc.

XMLEZW-00-0000-0D0HU440H
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
WHITE
Color@Wavelength
White
Configuration
SINGLE
Forward Current-Max
1 A
Forward Voltage-Max
14 V
Luminous Intensity-Min
115 cd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.02 mm
Packing Method
TR, 13 INCH
Shape
ROUND
Surface Mount
YES
Terminal Pitch
4.7 mm
Viewing Angle
115 deg
Want to compare parts?
  1. XMLEZW-00-0000-0D0HU440H
    Cree, Inc.
    Single Color LED, White,
    VS

Alternate Parts for XMLEZW-00-0000-0D0HU440H

This table gives cross-reference parts and alternative options found for XMLEZW-00-0000-0D0HU440H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMLEZW-00-0000-0D0HU440H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XMLEZW-00-0000-0D0HT530H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0HT530H
XMLEZW-00-0000-0D0US627F Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0US627F
XMLEZW-00-0000-0D00T427H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D00T427H
XMLEZW-00-0000-0D0HT627H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0HT627H
XMLEZW-00-0000-0D00T630H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D00T630H
XMLEZW-00-0000-0D0HT427F Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0HT427F
XMLEZW-00-0000-0D0HT535F Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0HT535F
XMLEZW-00-0000-0D0UT427H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0UT427H
XMLEZW-00-0000-0D0HU227H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D0HU227H
XMLEZW-00-0000-0D00U230H Single Color LED, White, Cree, Inc. XMLEZW-00-0000-0D0HU440H vs XMLEZW-00-0000-0D00U230H

Related Parts for XMLEZW-00-0000-0D0HU440H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMLEZW-00-0000-0D0HU440H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMLEZW-00-0000-0D0HU440H by Cree, Inc.

Select Manufacturer
Which Manufacturer of XMLEZW-00-0000-0D0HU440H would you like to use for your alert(s)?
  • Please alert me when XMLEZW-00-0000-0D0HU440H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XMLEZW-00-0000-0D0HU440H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMLEZW-00-0000-0D0HU440H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XMLEZW-00-0000-0D0HU440H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMLEZW-00-0000-0D0HU440H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMLEZW-00-0000-0D0HU440H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: