Part Details for XMP-06V by JST Manufacturing
Overview of XMP-06V by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for XMP-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMP-06V-ND
|
DigiKey | CONN HSG 6POS 2.50MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
XMP-06V
|
TME | Connector: wire-wire, plug, female, XM, 2.5mm, PIN: 6, w/o contacts Min Qty: 500 | 0 |
|
$0.1710 | RFQ |
DISTI #
C1S404000029609
|
Chip1Stop | Conn Housing 6 POS 2.5mm Crimp ST Cable Mount pbFree: Yes | 171 |
|
$0.1230 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.1040 / $0.2480 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 5 |
|
$0.1040 / $0.2480 | Buy Now |
|
LCSC | -25+85 2.5mm 1x6P 6 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 4793 |
|
$0.0534 / $0.0740 | Buy Now |
Part Details for XMP-06V
XMP-06V CAD Models
XMP-06V Part Data Attributes
|
XMP-06V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XMP-06V
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XMP-06V
This table gives cross-reference parts and alternative options found for XMP-06V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMP-06V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06HR-4K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | JST Manufacturing | XMP-06V vs 06HR-4K |
XMAP-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs XMAP-06V-S |
XNIRP-06V-A-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs XNIRP-06V-A-S |
XARP-06V | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs XARP-06V |
F32FSS-06V-KY | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs F32FSS-06V-KY |
RMTV1-06SH06702 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XMP-06V vs RMTV1-06SH06702 |
A2543H00-6P | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XMP-06V vs A2543H00-6P |
H6P-SHF-AA | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs H6P-SHF-AA |
NSHR-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs NSHR-06V-S |
XHP-6(5.0)-U | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | XMP-06V vs XHP-6(5.0)-U |