There are no models available for this part yet.
Overview of XNF4ZUR46D by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XNF4ZUR46D by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XNF4ZUR46D-ND
|
DigiKey | LED CBI 1.8MM QUAD RED RA Min Qty: 1440 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3682 | Buy Now | |
NAC | Circuit Board Indicators, Four Position, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 8 Viewing Angle: 40� Package Size: 1.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for XNF4ZUR46D by SunLED Group
Part Data Attributes for XNF4ZUR46D by SunLED Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
29.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
6.35 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627 nm
|
Shape
|
ROUND
|
Size
|
1.8 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for XNF4ZUR46D
This table gives cross-reference parts and alternative options found for XNF4ZUR46D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNF4ZUR46D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NF4ZUR46D | Single Color LED Array, Red, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-8 | SunLED Group | XNF4ZUR46D vs NF4ZUR46D |
Related Parts for XNF4ZUR46D
-
555-4001FVisible LEDs
-
TAJB476K010RNJFixed Capacitors
-
MBRD640CTT4GRectifier Diodes
-
XD9260B2CDER-QSwitching Regulator or Controllers
-
XCVU9P-2FSGD2104EField Programmable Gate Arrays
-
SI4435DYSmall Signal Field-Effect Transistors
-
XMMR100ALED Displays
-
BQ24703RHDRPower Management Circuits
-
XE-QA2-2Snap Acting/Limit Switches