XNM1LUY12D9.52
SunLED Group
Description: Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of XNM1LUY12D9.52 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for XNM1LUY12D9.52 by SunLED Group

Part # Manufacturer Description Stock Price Buy
NAC Through-Hole LEDs, 5mm Lens Diameter, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 5 Viewing Angle: 30� Package Size: 5mm /w Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XNM1LUY12D9.52 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XNM1LUY12D9.52 by SunLED Group

XNM1LUY12D9.52
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
19.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BAG; BOX
Peak Wavelength
590 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. XNM1LUY12D9.52
    SunLED Group
    Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for XNM1LUY12D9.52

This table gives cross-reference parts and alternative options found for XNM1LUY12D9.52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XNM1LUY12D9.52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XVN1LUY12D22.86 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, 2 PIN SunLED Group XNM1LUY12D9.52 vs XVN1LUY12D22.86
NM1LUY12D17.8 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs NM1LUY12D17.8
XNM1LUY12D6.35 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XNM1LUY12D6.35
XVN1LUY12D12.7 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XVN1LUY12D12.7
NM1LUY12D5.08 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs NM1LUY12D5.08
XLUY12D Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XLUY12D
Part Number Description Manufacturer Compare
XLUY12D Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XLUY12D
NM1LUY12D17.8 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs NM1LUY12D17.8
XNM1LUY12D5.08 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XNM1LUY12D5.08
XVN1LUY12D22.86 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, 2 PIN SunLED Group XNM1LUY12D9.52 vs XVN1LUY12D22.86
NM1LUY12D5.08 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs NM1LUY12D5.08
XVN1LUY12D12.7 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 SunLED Group XNM1LUY12D9.52 vs XVN1LUY12D12.7

Related Parts for XNM1LUY12D9.52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XNM1LUY12D9.52 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XNM1LUY12D9.52 by SunLED Group

Select Manufacturer
Which Manufacturer of XNM1LUY12D9.52 would you like to use for your alert(s)?
  • Please alert me when XNM1LUY12D9.52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XNM1LUY12D9.52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XNM1LUY12D9.52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XNM1LUY12D9.52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XNM1LUY12D9.52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XNM1LUY12D9.52 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: