Microcontrollers and Processors
XPC857TZP50B
Description: 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357

Overview of XPC857TZP50B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for XPC857TZP50B by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
ComSIT USA POWERQUICC PROCESSOR RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357 RoHS: Not Compliant Stock EU - 7
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for XPC857TZP50B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC857TZP50B by Freescale Semiconductor

XPC857TZP50B
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
not_compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
50 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC857TZP50B
    Freescale Semiconductor
    32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for XPC857TZP50B

This table gives cross-reference parts and alternative options found for XPC857TZP50B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC857TZP50B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC860ENCVR50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, -40 to 95C Freescale Semiconductor XPC857TZP50B vs MPC860ENCVR50D4
TSPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC857TZP50B vs TSPC860MHVZPU50C1
MPC860DECZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC860DECZQ50D4
MPC860SRCZP50D4 MPC860SRCZP50D4 Motorola Semiconductor Products XPC857TZP50B vs MPC860SRCZP50D4
MPC860SRZQ50D4R2 RISC Microprocessor NXP Semiconductors XPC857TZP50B vs MPC860SRZQ50D4R2
MPC860SRCZQ50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor XPC857TZP50B vs MPC860SRCZQ50D4
TSXPC860MHVZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, PBGA357 Microchip Technology Inc XPC857TZP50B vs TSXPC860MHVZPU50C1
MPC860TCVR50D4 PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C Freescale Semiconductor XPC857TZP50B vs MPC860TCVR50D4
MPC855TZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC855TZQ50D4
XPC860PZP50D3 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC857TZP50B vs XPC860PZP50D3
Part Number Description Manufacturer Compare
MPC860SRCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC860SRCZQ50D4
XPC860DTCZP50D3 32-BIT, 50 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC857TZP50B vs XPC860DTCZP50D3
XPC860SRCZP50D3 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC857TZP50B vs XPC860SRCZP50D3
XPC862DTCZP50 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC857TZP50B vs XPC862DTCZP50
MPC860SRCVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC860SRCVR50D4
MPC860DTVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC860DTVR50D4
TSPC860MHMZPU50C1 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC857TZP50B vs TSPC860MHMZPU50C1
TSPC860SRVZP50D RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC857TZP50B vs TSPC860SRVZP50D
MPC860DEZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC857TZP50B vs MPC860DEZQ50D4
XPC860ENCZP50D4 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC857TZP50B vs XPC860ENCZP50D4

Related Parts for XPC857TZP50B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC857TZP50B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC857TZP50B by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of XPC857TZP50B would you like to use for your alert(s)?
  • Please alert me when XPC857TZP50B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC857TZP50B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC857TZP50B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC857TZP50B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC857TZP50B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC857TZP50B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: