Part Details for XPCAMB-L1-0000-00501 by Cree, Inc.
Overview of XPCAMB-L1-0000-00501 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XPCAMB-L1-0000-00501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7198
|
Newark | Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-0000-00501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $0.9780 | Buy Now |
DISTI #
XPCAMB-L1-0000-00501-ND
|
DigiKey | LED XLAMP XPC AMB 590NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
XPCAMB-L1-0000-00501
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-0000-00501) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $0.8967 | Buy Now |
DISTI #
941-XPCAMBL100000501
|
Mouser Electronics | High Power LEDs - Single Color Amber, 56.8lm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCAMB-L1-0000-00501
|
TTI | High Power LEDs - Single Color Amber, 56.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0100 | Buy Now |
Part Details for XPCAMB-L1-0000-00501
XPCAMB-L1-0000-00501 CAD Models
XPCAMB-L1-0000-00501 Part Data Attributes
|
XPCAMB-L1-0000-00501
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCAMB-L1-0000-00501
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 17 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |