There are no models available for this part yet.
Overview of XPCAMB-L1-0000-00601 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCAMB-L1-0000-00601 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y8796
|
Newark | Xlamp Xp-C Light Emitting Diode Amber |Cree Led XPCAMB-L1-0000-00601 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now | |
DISTI #
XPCAMB-L1-0000-00601-ND
|
DigiKey | LED XLAMP XPC AMB 590NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now | |
DISTI #
XPCAMB-L1-0000-006
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now | |
DISTI #
941-XPCAMBL100601
|
Mouser Electronics | High Power LEDs - Single Color Amber, 62lm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
XPCAMB-L1-0000-00601
|
TTI | High Power LEDs - Single Color Amber, 62lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9900 | Buy Now |
CAD Models for XPCAMB-L1-0000-00601 by Cree, Inc.
Part Data Attributes for XPCAMB-L1-0000-00601 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.35 A
|
Forward Voltage-Max
|
2.5 V
|
Luminous Intensity-Min
|
18 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|
Related Parts for XPCAMB-L1-0000-00601
-
XPCAMB-L1-0000-00503Visible LEDs
-
XP161A1355PRPower Field-Effect Transistors
-
XRP7714ILB-FSwitching Regulator or Controllers
-
XCVU9P-2FSGD2104IField Programmable Gate Arrays
-
XDUR57C-ALED Displays
-
XPC30GTCPressure Sensors
-
XCZU17EG-2FFVE1924EOther uPs/uCs/Peripheral ICs
-
XRD5410AID-FDigital to Analog Converters
-
XPC8255VVIFBCMicroprocessors