Part Details for XPCAMB-L1-R250-00401 by Cree, Inc.
Overview of XPCAMB-L1-R250-00401 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XPCAMB-L1-R250-00401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8287
|
Newark | Led, High Brightness, Amber, 51.7Lm, Product Range:Xlamp Xp-C Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:125°, Luminous Flux @ Test:51.7Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Lens Shape:Domerohs Compliant: Yes |Cree Led XPCAMB-L1-R250-00401 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
XPCAMB-L1-R250-00401CT-ND
|
DigiKey | LED XLAMP XPC AMB 590NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64 In Stock |
|
$1.1700 / $1.7600 | Buy Now |
DISTI #
XPCAMB-L1-R250-004
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-R250-004) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9102 / $1.0878 | Buy Now |
DISTI #
941-XPCAMBL1R250401
|
Mouser Electronics | High Power LEDs - Single Color XLAMP XPC LED EASYWT 300LM RoHS: Compliant | 3 |
|
$1.1700 / $1.7600 | Buy Now |
DISTI #
XPCAMB-L1-R250-00401
|
TTI | High Power LEDs - Single Color XLAMP XPC LED EASYWT 300LM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9300 / $1.1100 | Buy Now |