There are no models available for this part yet.
Overview of XPCBLU-L1-0000-00Y02 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCBLU-L1-0000-00Y02 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T7205
|
Newark | Xlamp Xp-C Light Emitting Diode Blue Rohs Compliant: Yes |Cree Led XPCBLU-L1-0000-00Y02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9500 | Buy Now | |
DISTI #
XPCBLU-L1-0000-00Y02-ND
|
DigiKey | LED XLAMP XPC BLUE 473NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now | |
DISTI #
XPCBLU-L1-0000-00Y
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XPCBLU-L1-0000-00Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8733 / $1.0437 | Buy Now | |
DISTI #
941-XPCBLUL100000Y02
|
Mouser Electronics | High Power LEDs - Single Color Blue, 30.6lm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
XPCBLU-L1-0000-00Y02
|
TTI | High Power LEDs - Single Color Blue, 30.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now | |
DISTI #
XPCBLU-L1-0000-00Y02
|
Avnet Silica | XLAMP XP-C LIGHT EMITTING DIODE BLUE (Alt: XPCBLU-L1-0000-00Y02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPCBLU-L1-0000-00Y02 by Cree, Inc.
Part Data Attributes for XPCBLU-L1-0000-00Y02 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-05-26
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.5 A
|
Forward Voltage-Max
|
3.9 V
|
Luminous Intensity-Min
|
9 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|