Part Details for XPCBLU-L1-R250-00Y03 by Cree, Inc.
Overview of XPCBLU-L1-R250-00Y03 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPCBLU-L1-R250-00Y03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPCBLU-L1-R250-00Y03-ND
|
DigiKey | LED XLAMP XPC BLUE SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 / $1.9480 | Buy Now |
DISTI #
XPCBLU-L1-R250-00Y
|
Avnet Americas | LED Single Chip Blue 500mA 2-Pin T/R - Tape and Reel (Alt: XPCBLU-L1-R250-00Y) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.5435 | Buy Now |
DISTI #
941-XPCBLUL1R2500Y03
|
Mouser Electronics | High Power LEDs - Single Color Blue, 30.6lm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCBLU-L1-R250-00Y03
|
TTI | High Power LEDs - Single Color Blue, 30.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6600 / $1.9200 | Buy Now |