Part Details for XPCGRN-L1-0000-00803 by Cree, Inc.
Overview of XPCGRN-L1-0000-00803 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCGRN-L1-0000-00803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9182
|
Newark | Xlamp Xp-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPCGRN-L1-0000-00803 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
XPCGRN-L1-0000-00803-ND
|
DigiKey | LED XLAMP XPC GREEN 530NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
XPCGRN-L1-0000-008
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPCGRN-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0086 / $1.2054 | Buy Now |
DISTI #
941-XPCGRNL100803
|
Mouser Electronics | High Power LEDs - Single Color Green 73.9lm XLamp XP-C LED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCGRN-L1-0000-00803
|
TTI | High Power LEDs - Single Color Green 73.9lm XLamp XP-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3000 | Buy Now |
Part Details for XPCGRN-L1-0000-00803
XPCGRN-L1-0000-00803 CAD Models
XPCGRN-L1-0000-00803 Part Data Attributes
|
XPCGRN-L1-0000-00803
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCGRN-L1-0000-00803
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-05-26 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 22 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |