Part Details for XPCRDO-L1-R250-00401 by Cree, Inc.
Overview of XPCRDO-L1-R250-00401 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPCRDO-L1-R250-00401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9189
|
Newark | Led, High Brightness, Red Orange, 51.7Lm, Product Range:Xlamp Xp-C Series, Led Color:Red Orange, Wavelength Typ:620Nm, Viewing Angle:125°, Luminous Flux @ Test:51.7Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPCRDO-L1-R250-00401 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
XPCRDO-L1-R250-00401CT-ND
|
DigiKey | LED XLAMP XPC RED-ORG 615NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
322 In Stock |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
XPCRDO-L1-R250-004
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPCRDO-L1-R250-004) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $0.8967 | Buy Now |
DISTI #
941-XPCRDOL1R250401
|
Mouser Electronics | High Power LEDs - Single Color XLAMP XPC LED RD/ORANGE RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 2 | 67 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 53 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
XPCRDO-L1-R250-00401
|
TTI | High Power LEDs - Single Color XLAMP XPC LED RD/ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
XPCRDO-L1-R250-004
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPCRDO-L1-R250-004) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $0.8967 | Buy Now |
DISTI #
1846645
|
element14 Asia-Pacific | LED, ORANGE, XP-C, LUM FLUX 51.7LM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9680 / $1.3152 | Buy Now |
DISTI #
1846645
|
Farnell | LED, ORANGE, XP-C, LUM FLUX 51.7LM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$0.9499 | Buy Now |