Part Details for XPCRED-L1-0000-00402 by Cree, Inc.
Overview of XPCRED-L1-0000-00402 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPCRED-L1-0000-00402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T6024
|
Newark | Xlamp Xp-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XPCRED-L1-0000-00402 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
XPCRED-L1-0000-00402-ND
|
DigiKey | LED XLAMP XPC RED 623NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
XPCRED-L1-0000-00402
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPCRED-L1-0000-00402) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 / $1.1613 | Buy Now |
DISTI #
941-XPCREDL100402
|
Mouser Electronics | High Power LEDs - Single Color Red 51.7lm XLamp XP-C LED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCRED-L1-0000-00402
|
TTI | High Power LEDs - Single Color Red 51.7lm XLamp XP-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
XPCRED-L1-0000-00402
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPCRED-L1-0000-00402) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 / $1.1613 | Buy Now |
Part Details for XPCRED-L1-0000-00402
XPCRED-L1-0000-00402 CAD Models
XPCRED-L1-0000-00402 Part Data Attributes:
|
XPCRED-L1-0000-00402
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCRED-L1-0000-00402
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-05-26 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 15 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |