There are no models available for this part yet.
Overview of XPCWHT-L1-0000-007F6 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCWHT-L1-0000-007F6 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P1650
|
Newark | Led, Xlamp Xp-C, Neutral White, 67.2Lm, Smd, Product Range:Xlamp Xp-C Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:67.2Lm, Cct:3700K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.4V Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-007F6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8500 | Buy Now | |
DISTI #
XPCWHT-L1-0000-007F6-ND
|
DigiKey | LED XLAMP WARM WHITE 3750K 2SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6700 | Buy Now | |
DISTI #
XPCWHT-L1-0000-007
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPCWHT-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5166 / $0.6174 | Buy Now | |
DISTI #
941-XPCWHTL1007F6
|
Mouser Electronics | High Power LEDs - White White 3750 K 75-CRI, XLamp XPCWHT RoHS: Compliant | 805 |
|
$0.6700 / $1.0000 | Buy Now | |
DISTI #
XPCWHT-L1-0000-007F6
|
TTI | High Power LEDs - White White 3750 K 75-CRI, XLamp XPCWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5510 / $0.6170 | Buy Now |
CAD Models for XPCWHT-L1-0000-007F6 by Cree, Inc.
Part Data Attributes for XPCWHT-L1-0000-007F6 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-05-26
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.5 A
|
Forward Voltage-Max
|
3.9 V
|
Luminous Intensity-Min
|
20 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
115 deg
|