Part Details for XPEAMB-L1-0000-00503 by Cree, Inc.
Overview of XPEAMB-L1-0000-00503 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEAMB-L1-0000-00503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3632
|
Newark | Xlamp Xp-E Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPEAMB-L1-0000-00503 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
XPEAMB-L1-0000-00503-ND
|
DigiKey | LED XLAMP XPE AMB 593NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
XPEAMB-L1-0000-005
|
Avnet Americas | LED Single Chip Amber 595nm 500mA 3-Pin SMD T/R - Tape and Reel (Alt: XPEAMB-L1-0000-005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
DISTI #
XPEAMB-L1-0000-00503
|
TTI | High Power LEDs - Single Color Amber 56.8lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3600 / $1.5700 | Buy Now |
Part Details for XPEAMB-L1-0000-00503
XPEAMB-L1-0000-00503 CAD Models
XPEAMB-L1-0000-00503 Part Data Attributes
|
XPEAMB-L1-0000-00503
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEAMB-L1-0000-00503
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-05-26 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 130 deg |