There are no models available for this part yet.
Overview of XPEAMB-L1-0000-00601 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEAMB-L1-0000-00601 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X4767
|
Newark | Led, Xlamp Xp-E, Amber, 62Lm, Smd, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:130°, Luminous Flux @ Test:62Lm, Forward Current If Max:500Ma, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEAMB-L1-0000-00601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now | |
DISTI #
67R3633
|
Newark | Led, Xlamp Xp-E, Amber, 62Lm, Smd, Product Range:Xlamp Xp-E Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:130°, Luminous Flux @ Test:62Lm, Forward Current If Max:500Ma, Forward Current @ Test:350Ma, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPEAMB-L1-0000-00601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now | |
DISTI #
XPEAMB-L1-0000-00601CT-ND
|
DigiKey | LED XLAMP XPE AMB 590NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2236 In Stock |
|
$1.6500 / $2.4800 | Buy Now | |
DISTI #
XPEAMB-L1-0000-006
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPEAMB-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2792 / $1.5288 | Buy Now | |
DISTI #
XPEAMB-L1-0000-00601
|
TTI | High Power LEDs - Single Color Amber 62lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3200 / $1.5500 | Buy Now | |
DISTI #
XPEAMB-L1-0000-00601
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE AMBER (Alt: XPEAMB-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPEAMB-L1-0000-00601 by Cree, Inc.
Part Data Attributes for XPEAMB-L1-0000-00601 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.5 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
130 deg
|
Related Parts for XPEAMB-L1-0000-00601
-
XPEBBL-L1-0000-00Z02Visible LEDs
-
URS1V332MRDFixed Capacitors
-
HLE-104-02-F-DV-BEHeaders and Edge Type Connectors
-
LM2991TLinear Regulator ICs
-
XCVU080-3FFVA2104EField Programmable Gate Arrays
-
W-7Electric Fuses
-
XDMR25CLED Displays
-
ZTX451Small Signal Bipolar Transistors
-
VN5T006ASPTR-EPeripheral Drivers