Part Details for XPEBAM-L1-R250-00901 by Cree, Inc.
Overview of XPEBAM-L1-R250-00901 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPEBAM-L1-R250-00901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9895
|
Newark | Led, Hb, Amber, 80.6Lm, Product Range:Xlamp Xp-E2 Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:130°, Luminous Flux @ Test:80.6Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V Rohs Compliant: Yes |Cree Led XPEBAM-L1-R250-00901 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4200 | Buy Now |
DISTI #
95W0549
|
Newark | Led, Hb, Amber, 80.6Lm, Full Reel, Product Range:Xlamp Xp-E2 Series, Led Color:Amber, Wavelength Typ:595Nm, Viewing Angle:130°, Luminous Flux @ Test:80.6Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPEBAM-L1-R250-00901 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
XPEBAM-L1-R250-00901CT-ND
|
DigiKey | LED XLAMP XPE2 AMBER 590NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
XPEBAM-L1-R250-009
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPEBAM-L1-R250-009) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1562 / $1.3818 | Buy Now |
DISTI #
941-XPEBAML1R250901
|
Mouser Electronics | High Power LEDs - Single Color Amber, 80.6lm RoHS: Compliant | 182 |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
XPEBAM-L1-R250-00901
|
TTI | High Power LEDs - Single Color Amber, 80.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
XPEBAM-L1-R250-009
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPEBAM-L1-R250-009) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1562 / $1.3818 | Buy Now |
DISTI #
XPEBAM-L1-R250-00901
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE AMBER (Alt: XPEBAM-L1-R250-00901) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBAM-L1-R250-00901
XPEBAM-L1-R250-00901 CAD Models
XPEBAM-L1-R250-00901 Part Data Attributes:
|
XPEBAM-L1-R250-00901
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBAM-L1-R250-00901
Cree, Inc.
LED XLAMP XPE2 AMBER 590NM 2SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |