Part Details for XPEBGR-L1-R250-00F01 by Cree, Inc.
Overview of XPEBGR-L1-R250-00F01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531MOD-00F0100C | Renesas Electronics Corporation | SmartBond TINY™ Bluetooth® Low Energy Module | |
DA14531MOD-00F01002 | Renesas Electronics Corporation | SmartBond TINY™ Bluetooth® Low Energy Module | |
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBGR-L1-R250-00F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9896
|
Newark | Led, Hb, Green, 122Lm, Product Range:Xlamp Xp-E2 Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:135°, Luminous Flux @ Test:122Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:3.2V Rohs Compliant: Yes |Cree Led XPEBGR-L1-R250-00F01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2500 | Buy Now |
DISTI #
95W0596
|
Newark | Led, Hb, Green, 122Lm, Full Reel, Product Range:Xlamp Xp-E2 Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:135°, Luminous Flux @ Test:122Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Cree Led XPEBGR-L1-R250-00F01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
XPEBGR-L1-R250-00F01-ND
|
DigiKey | LED XLAMP XPE2 GREEN 528NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 / $1.6078 | Buy Now |
DISTI #
XPEBGR-L1-R250-00F
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEBGR-L1-R250-00F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0701 / $1.2789 | Buy Now |
DISTI #
941-XPEBGRL1R250F01
|
Mouser Electronics | High Power LEDs - Single Color Green, 122lm RoHS: Compliant | 0 |
|
$1.3900 / $2.0800 | Order Now |
DISTI #
XPEBGR-L1-R250-00F01
|
TTI | High Power LEDs - Single Color Green, 122lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.3800 / $1.5800 | Buy Now |