Part Details for XPEBRO-L1-0000-00B01 by Cree, Inc.
Overview of XPEBRO-L1-0000-00B01 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for XPEBRO-L1-0000-00B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0643
|
Newark | Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPEBRO-L1-0000-00B01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5200 | Buy Now |
DISTI #
XPEBRO-L1-0000-00B01CT-ND
|
DigiKey | LED XLAMP XPE2 RED-ORG 615NM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
XPEBRO-L1-0000-00B
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPEBRO-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9225 / $1.1025 | Buy Now |
DISTI #
941-XPEBROL10000B01
|
Mouser Electronics | High Power LEDs - Single Color Red Orange, 93.9lm RoHS: Compliant | 1882 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
XPEBRO-L1-0000-00B01
|
TTI | High Power LEDs - Single Color Red Orange, 93.9lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.1900 | Buy Now |
DISTI #
XPEBRO-L1-0000-00B
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPEBRO-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9225 / $1.1025 | Buy Now |
DISTI #
XPEBRO-L1-0000-00B01
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE (Alt: XPEBRO-L1-0000-00B01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBRO-L1-0000-00B01
XPEBRO-L1-0000-00B01 CAD Models
XPEBRO-L1-0000-00B01 Part Data Attributes:
|
XPEBRO-L1-0000-00B01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRO-L1-0000-00B01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED ORANGE | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 130 deg |