Part Details for XPEBRY-L1-0000-00M01 by Cree, Inc.
Overview of XPEBRY-L1-0000-00M01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XPEBRY-L1-0000-00M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2751
|
Newark | Led, Hb, Royal Blue, 0.525W, Product Range:Xlamp Xp-E2 Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:135°, Luminous Flux @ Test:-, Forward Current If Max:1A, Forward Current @ Test:350Ma, Power Dissipation Pd:3W Rohs Compliant: Yes |Cree Led XPEBRY-L1-0000-00M01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
88W3681
|
Newark | Led, Hb, Blue, 525Lm, Smd, Full Reel, Product Range:Xlamp Xp-E2 Series, Led Color:Royal Blue, Wavelength Typ:465Nm, Viewing Angle:135°, Luminous Flux @ Test:-, Forward Current If Max:1A, Forward Current @ Test:350Ma, Led Mounting:Smdrohs Compliant: Yes |Cree Led XPEBRY-L1-0000-00M01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
XPEBRY-L1-0000-00M01CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 458NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 / $1.6000 | Buy Now |
DISTI #
XPEBRY-L1-0000-00M01
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-0000-00M01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
941-XPEBRYL10000M01
|
Mouser Electronics | High Power LEDs - Single Color R-Blue, 465nm max RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
XPEBRY-L1-0000-00M01
|
TTI | High Power LEDs - Single Color R-Blue, 465nm max RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0600 | Buy Now |
Part Details for XPEBRY-L1-0000-00M01
XPEBRY-L1-0000-00M01 CAD Models
XPEBRY-L1-0000-00M01 Part Data Attributes
|
XPEBRY-L1-0000-00M01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-0000-00M01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |