Part Details for XPEBRY-L1-0000-00M02 by Cree, Inc.
Overview of XPEBRY-L1-0000-00M02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBRY-L1-0000-00M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0678
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEBRY-L1-0000-00M02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5200 | Buy Now |
DISTI #
XPEBRY-L1-0000-00M02-ND
|
DigiKey | LED XLAMP XPE2 BLU 455NM SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2000 | Buy Now |
DISTI #
XPEBRY-L1-0000-00M
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-0000-00M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9225 / $1.1025 | Buy Now |
DISTI #
941-XPEBRYL10000M02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
XPEBRY-L1-0000-00M02
|
TTI | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1900 | Buy Now |
Part Details for XPEBRY-L1-0000-00M02
XPEBRY-L1-0000-00M02 CAD Models
XPEBRY-L1-0000-00M02 Part Data Attributes
|
XPEBRY-L1-0000-00M02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-0000-00M02
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-05-27 | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |